Glenair 801-025-ARN4M6-4NA-12 technical specifications.
| Cable Type | Shielded Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Glenair 801-025-ARN4M6-4NA-12 to view detailed technical specifications.
No datasheet is available for this part.