Glenair 801-025-BB2ZNU5-3NA-12 technical specifications.
| Cable Length (m) | 0.304 |
| Cable Type | Shielded Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Mighty Mouse |
| Connector Type B | Mighty Mouse |
| Gender | F-F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 801-025-BB2ZNU5-3NA-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.