Glenair 801-025-BRA2M6-7NA-42 technical specifications.
| Cable Length (m) | 1.066 |
| Cable Type | Shielded Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Mighty Mouse |
| Connector Type B | Mighty Mouse |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 801-025-BRA2M6-7NA-42 to view detailed technical specifications.
No datasheet is available for this part.