Glenair 801-026-BN2MT5-3NB-12 technical specifications.
| Cable Type | Shielded Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Mighty Mouse |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 801-026-BN2MT5-3NB-12 to view detailed technical specifications.
No datasheet is available for this part.