Glenair 802-002-07Z19-19PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 802-002-07Z19-19PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.