Glenair 802-013-07Z115-85EA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 85 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 802-013-07Z115-85EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.