Glenair 803-001-06Z16-7SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 803-001-06Z16-7SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.