Glenair 803-003-02M7-10PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 803-003-02M7-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.