Glenair 803-003-02NF6-7PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 803-003-02NF6-7PN to view detailed technical specifications.
No datasheet is available for this part.