Glenair 803-003-02NF7-10PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 803-003-02NF7-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.