This 3-pin flange mount socket has a straight body orientation and a maximum current rating of 5A. It is designed for use in applications with operating temperatures ranging from -55°C to 150°C. The socket features a termination method of solder and a contact gender of SKT. It is suitable for use in memory sockets, specifically DIMM and SO-DIMM applications.
Glenair 803-005-02M5-3SY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.86 |
| Product Height (mm) | 11.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 803-005-02M5-3SY to view detailed technical specifications.
No datasheet is available for this part.