The Glenair 803-005-02NF5-3PN is a 3-pin flange mount circular connector with a maximum current rating of 5A. It features a straight body orientation and is designed for solder termination. The connector operates within a temperature range of -55°C to 150°C. It is suitable for use in applications requiring a high level of reliability and durability.
Glenair 803-005-02NF5-3PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.86 |
| Product Height (mm) | 11.68 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-02NF5-3PN to view detailed technical specifications.
No datasheet is available for this part.