
The Glenair 803-005-02Z15-3SN is a 3-contact flange mount circular socket with a straight body orientation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The socket is designed for solder termination and has a maximum current rating of 5A. It measures 20.96mm in length, 17.86mm in depth, and 11.68mm in height.
Glenair 803-005-02Z15-3SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.86 |
| Product Height (mm) | 11.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 803-005-02Z15-3SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.