Glenair 803-005-02Z16-4FN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Glenair 803-005-02Z16-4FN to view detailed technical specifications.
No datasheet is available for this part.