This Glenair connector features a straight body orientation and a flange mount design. It has 4 terminals and 1 port, with a product length of 20.96mm, depth of 20.02mm, and height of 13.26mm. The connector is rated for a maximum current of 5A and operates within a temperature range of -55°C to 150°C. It is terminated using solder and has a termination method of SKT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 803-005-02ZN6-4SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 20.02 |
| Product Height (mm) | 13.26 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-02ZN6-4SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.