
The Glenair 803-005-02ZNU5-3SY is a flange mount socket with a straight body orientation and three terminals. It has a termination method of solder and is rated for a maximum current of 5A. The socket has a product length of 20.96mm and a product height of 11.68mm. It is designed to operate within a temperature range of -55°C to 150°C.
Glenair 803-005-02ZNU5-3SY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.86 |
| Product Height (mm) | 11.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-02ZNU5-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.