Glenair 803-006-07Z112-37CN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 803-006-07Z112-37CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.