Glenair 803-008-AA2NF9-19PN-72 technical specifications.
| Color | Black |
| Connector Type A | Circular, Bayonet |
| Connector Type B | Circular, Bayonet |
| Current Rating | 5A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 72inch |
| Number of Conductors | 19 |
| RoHS Compliant | No |
| Series | 803 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 803-008-AA2NF9-19PN-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.