Glenair 803-008-AB4M12-37NN-48 technical specifications.
| Cable Length (m) | 1.219 |
| Cable Type | Shielded Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Connector Type B | Mighty Mouse |
| Gender | PIN-SKT |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 803-008-AB4M12-37NN-48 to view detailed technical specifications.
No datasheet is available for this part.