Glenair 803-008-BN4C6-7NN-60 technical specifications.
| Cable Type | Shielded Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Gender | SKT |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 803-008-BN4C6-7NN-60 to view detailed technical specifications.
No datasheet is available for this part.