Glenair 803-008-BRBR2NF9-19PN-12 technical specifications.
| Cable Type | Shielded Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Mighty Mouse |
| Connector Type B | Mighty Mouse |
| Gender | SKT-SKT |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-008-BRBR2NF9-19PN-12 to view detailed technical specifications.
No datasheet is available for this part.