Glenair 803008BB2NF1237PN48 technical specifications.
| Color | Black |
| Connector Type A | Circular, Bayonet |
| Connector Type B | Circular, Bayonet |
| Current Rating | 5A |
| Gender | Female to Female |
| Jacket Material | PUR |
| Length | 48inch |
| Number of Conductors | 37 |
| Series | 803 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 803008BB2NF1237PN48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.