
This Glenair connector features a straight body orientation and 55 terminals for cable mounting. It has a circular type with a crimp termination method and supports a maximum current rating of 5A. The operating temperature range is -55°C to 150°C.
Glenair 804-001-06C14-55P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 25.15 |
| Product Diameter (mm) | 25.02 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 804-001-06C14-55P to view detailed technical specifications.
No datasheet is available for this part.