Glenair 804-001-06M12-37PB technical specifications.
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 804-001-06M12-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.