Glenair 804-001-06M8-13SA technical specifications.
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 804-001-06M8-13SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.