This cable mount connector features a straight body orientation, crimp termination method, and a maximum current rating of 5A. It has a product length of 25.15mm and a product diameter of 10.85mm. The connector is designed for use in temperatures ranging from -55 to 150°C.
Glenair 804-001-06Z15-3S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 25.15 |
| Product Diameter (mm) | 10.85 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 804-001-06Z15-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.