Glenair 804-002-06NF15-85PC technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 85 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-002-06NF15-85PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.