This Glenair connector features a straight body orientation and a jam nut mounting style. It has four terminals and one port, with a product length of 29.2mm and a diameter of 22.48mm. The connector is designed for circular applications and has a termination method of crimp. It can handle a maximum current rating of 5A and operates within a temperature range of -55 to 150°C.
Glenair 804-004-00NF6-4S technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.2 |
| Product Diameter (mm) | 22.48 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 804-004-00NF6-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.