Glenair 804-005-07M12-2S technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Glenair 804-005-07M12-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.