Glenair 804-005-07NF6-7F technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-005-07NF6-7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.