The Glenair 804-005-07ZNU14-55P is a 55-contact circular connector with a straight body orientation, designed for use in applications where a jam nut mounting method is required. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is suitable for use in a variety of environments, including those with high temperatures. The Glenair 804-005-07ZNU14-55P is a product of Glenair, a manufacturer of connectors and interconnects.
Glenair 804-005-07ZNU14-55P technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 27.06 |
| Product Diameter (mm) | 33.66 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 804-005-07ZNU14-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.