Glenair 804-005-07ZNU6-7FB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 804-005-07ZNU6-7FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.