Glenair 804-009-00ZN8-13E technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 13 |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-009-00ZN8-13E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.