Glenair 804-015-BN4NF6-7N-48 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyurethane |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 804-015-BN4NF6-7N-48 to view detailed technical specifications.
No datasheet is available for this part.