Glenair 805-001-16M8-7PB technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-001-16M8-7PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.