Glenair 805-001-16NF11-210SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Glenair 805-001-16NF11-210SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.