Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Glenair 805-002-16M12-26PA technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-002-16M12-26PA to view detailed technical specifications.
No datasheet is available for this part.