Glenair 805-002-16M9-10PD technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 805-002-16M9-10PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.