Glenair 805-003-01NF12-26SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-01NF12-26SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.