Glenair 805-003-01NF18-12SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-01NF18-12SA to view detailed technical specifications.
No datasheet is available for this part.