Glenair 805-003-02M9-1BB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-02M9-1BB to view detailed technical specifications.
No datasheet is available for this part.