Glenair 805-003-02NF8-23AA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-02NF8-23AA to view detailed technical specifications.
No datasheet is available for this part.