Glenair 805-003-02NF8-23AC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-02NF8-23AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.