Glenair 805-003-07M8-6SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-07M8-6SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.