Glenair 805-003-07NF8-6SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-07NF8-6SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.