Glenair 805-003-22NF10-2PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-003-22NF10-2PA to view detailed technical specifications.
No datasheet is available for this part.