Glenair 805-004-02M12-26AA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-004-02M12-26AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.