This 4-pin flange mount socket is designed for high-temperature applications, with a maximum operating temperature range of -55°C to 150°C. It has a maximum current rating of 5A and is suitable for use in a variety of applications. The socket is constructed with a straight body orientation and features a crimp termination method. It is available in a circular type with a pin contact gender and four contacts.
Glenair 805-004-02ZN8-4PA technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 25.2 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 21.59 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 805-004-02ZN8-4PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.