Glenair 805-004-07M8-6SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-004-07M8-6SA to view detailed technical specifications.
No datasheet is available for this part.