Glenair 805-004-07NF8-23PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 805-004-07NF8-23PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.